
CBR06C750FAGAC | |
---|---|
DigiKey Part Number | 399-16246-2-ND - Tape & Reel (TR) 399-16246-1-ND - Cut Tape (CT) 399-16246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C750FAGAC |
Description | CAP CER 75PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C750FAGAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥423.00000 | ¥423 |
10 | ¥273.90000 | ¥2,739 |
50 | ¥238.16000 | ¥11,908 |
100 | ¥210.32000 | ¥21,032 |
500 | ¥196.25000 | ¥98,125 |
1,000 | ¥190.78800 | ¥190,788 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥175.15275 | ¥700,611 |
Unit Price without JCT: | ¥423.00000 |
---|---|
Unit Price with JCT: | ¥465.30000 |