
CBR06C719BAGAC | |
|---|---|
DigiKey Part Number | 399-16238-2-ND - Tape & Reel (TR) 399-16238-1-ND - Cut Tape (CT) 399-16238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C719BAGAC |
Description | CAP CER 7.1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C719BAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥38.78925 | ¥155,157 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |

