
CBR06C619B5GAC | |
|---|---|
DigiKey Part Number | 399-16217-2-ND - Tape & Reel (TR) 399-16217-1-ND - Cut Tape (CT) 399-16217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C619B5GAC |
Description | CAP CER 6.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C619B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥22.10000 | ¥221 |
| 50 | ¥15.88000 | ¥794 |
| 100 | ¥13.98000 | ¥1,398 |
| 500 | ¥10.73600 | ¥5,368 |
| 1,000 | ¥9.73700 | ¥9,737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.24500 | ¥32,980 |
| 8,000 | ¥7.69088 | ¥61,527 |
| 12,000 | ¥7.41350 | ¥88,962 |
| 20,000 | ¥7.10635 | ¥142,127 |
| 28,000 | ¥6.92679 | ¥193,950 |
| 40,000 | ¥6.75408 | ¥270,163 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

