
CBR06C470FAGAC | |
|---|---|
DigiKey Part Number | 399-8839-2-ND - Tape & Reel (TR) 399-8839-1-ND - Cut Tape (CT) 399-8839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C470FAGAC |
Description | CAP CER 47PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C470FAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥166.00000 | ¥166 |
| 10 | ¥105.70000 | ¥1,057 |
| 50 | ¥82.16000 | ¥4,108 |
| 100 | ¥74.87000 | ¥7,487 |
| 500 | ¥62.56200 | ¥31,281 |
| 1,000 | ¥58.76000 | ¥58,760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥53.05275 | ¥212,211 |
| 8,000 | ¥50.93088 | ¥407,447 |
| 12,000 | ¥49.86783 | ¥598,414 |
| 20,000 | ¥48.68965 | ¥973,793 |
| 28,000 | ¥48.00032 | ¥1,344,009 |
| Unit Price without JCT: | ¥166.00000 |
|---|---|
| Unit Price with JCT: | ¥182.60000 |

