
CBR06C100FAGAC | |
|---|---|
DigiKey Part Number | 399-13311-2-ND - Tape & Reel (TR) 399-13311-1-ND - Cut Tape (CT) 399-13311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C100FAGAC |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C100FAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥166.00000 | ¥166 |
| 10 | ¥105.70000 | ¥1,057 |
| 50 | ¥82.16000 | ¥4,108 |
| 100 | ¥74.87000 | ¥7,487 |
| 500 | ¥62.56200 | ¥31,281 |
| 1,000 | ¥58.76000 | ¥58,760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥53.05275 | ¥212,211 |
| 8,000 | ¥50.93088 | ¥407,447 |
| 12,000 | ¥49.86783 | ¥598,414 |
| 20,000 | ¥48.68965 | ¥973,793 |
| 28,000 | ¥48.00032 | ¥1,344,009 |
| Unit Price without JCT: | ¥166.00000 |
|---|---|
| Unit Price with JCT: | ¥182.60000 |

