
CBR04C969B2GAC | |
|---|---|
DigiKey Part Number | 399-16327-2-ND - Tape & Reel (TR) 399-16327-1-ND - Cut Tape (CT) 399-16327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C969B2GAC |
Description | CAP CER 9.6PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C969B2GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥111.00000 | ¥111 |
| 10 | ¥68.60000 | ¥686 |
| 50 | ¥52.12000 | ¥2,606 |
| 100 | ¥47.01000 | ¥4,701 |
| 500 | ¥38.43600 | ¥19,218 |
| 1,000 | ¥35.78500 | ¥35,785 |
| 2,500 | ¥32.98720 | ¥82,468 |
| 5,000 | ¥31.30040 | ¥156,502 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥29.91210 | ¥299,121 |
| 20,000 | ¥28.76890 | ¥575,378 |
| 30,000 | ¥28.19603 | ¥845,881 |
| 50,000 | ¥27.56112 | ¥1,378,056 |
| Unit Price without JCT: | ¥111.00000 |
|---|---|
| Unit Price with JCT: | ¥122.10000 |

