
CBR04C849B5GAC | |
|---|---|
DigiKey Part Number | 399-16123-2-ND - Tape & Reel (TR) 399-16123-1-ND - Cut Tape (CT) 399-16123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C849B5GAC |
Description | CAP CER 8.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C849B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥16.00000 | ¥160 |
| 50 | ¥11.24000 | ¥562 |
| 100 | ¥9.80000 | ¥980 |
| 500 | ¥7.39800 | ¥3,699 |
| 1,000 | ¥6.65600 | ¥6,656 |
| 2,500 | ¥5.87560 | ¥14,689 |
| 5,000 | ¥5.40560 | ¥27,028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.01910 | ¥50,191 |
| 20,000 | ¥4.70130 | ¥94,026 |
| 30,000 | ¥4.54220 | ¥136,266 |
| 50,000 | ¥4.36586 | ¥218,293 |
| 70,000 | ¥4.26276 | ¥298,393 |
| 100,000 | ¥4.16361 | ¥416,361 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

