
CBR04C779B5GAC | |
---|---|
DigiKey Part Number | 399-16118-2-ND - Tape & Reel (TR) 399-16118-1-ND - Cut Tape (CT) 399-16118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C779B5GAC |
Description | CAP CER 7.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C779B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥25.00000 | ¥25 |
10 | ¥14.60000 | ¥146 |
50 | ¥10.34000 | ¥517 |
100 | ¥9.03000 | ¥903 |
500 | ¥6.37400 | ¥3,187 |
1,000 | ¥6.11600 | ¥6,116 |
2,500 | ¥5.41360 | ¥13,534 |
5,000 | ¥5.05220 | ¥25,261 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥4.39880 | ¥43,988 |
20,000 | ¥4.33445 | ¥86,689 |
30,000 | ¥4.18817 | ¥125,645 |
50,000 | ¥4.02608 | ¥201,304 |
70,000 | ¥3.96617 | ¥277,632 |
Unit Price without JCT: | ¥25.00000 |
---|---|
Unit Price with JCT: | ¥27.50000 |