6.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C619B5GAC

DigiKey Part Number
399-16104-2-ND - Tape & Reel (TR)
399-16104-1-ND - Cut Tape (CT)
399-16104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C619B5GAC
Description
CAP CER 6.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C619B5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
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
In-Stock: 6,583
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥28.00000¥28
10¥16.00000¥160
50¥11.24000¥562
100¥9.80000¥980
500¥7.39800¥3,699
1,000¥6.65600¥6,656
2,500¥5.87560¥14,689
5,000¥5.40560¥27,028
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥5.01910¥50,191
20,000¥4.70130¥94,026
30,000¥4.54220¥136,266
50,000¥4.36586¥218,293
70,000¥4.26276¥298,393
100,000¥4.16361¥416,361
Manufacturers Standard Package
Unit Price without JCT:¥28.00000
Unit Price with JCT:¥30.80000