
CBR04C459B5GAC | |
|---|---|
DigiKey Part Number | 399-16089-2-ND - Tape & Reel (TR) 399-16089-1-ND - Cut Tape (CT) 399-16089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C459B5GAC |
Description | CAP CER 4.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C459B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥14.50000 | ¥145 |
| 50 | ¥10.10000 | ¥505 |
| 100 | ¥8.79000 | ¥879 |
| 500 | ¥6.58800 | ¥3,294 |
| 1,000 | ¥5.91300 | ¥5,913 |
| 2,500 | ¥5.20160 | ¥13,004 |
| 5,000 | ¥4.77360 | ¥23,868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.42170 | ¥44,217 |
| 20,000 | ¥4.13220 | ¥82,644 |
| 30,000 | ¥3.98733 | ¥119,620 |
| 50,000 | ¥3.82682 | ¥191,341 |
| 70,000 | ¥3.73299 | ¥261,309 |
| 100,000 | ¥3.64271 | ¥364,271 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

