
CBR04C330J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C330J5GACTR-ND - Tape & Reel (TR) 399-CBR04C330J5GACCT-ND - Cut Tape (CT) 399-CBR04C330J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C330J5GAC |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C330J5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥18.80000 | ¥188 |
| 50 | ¥13.32000 | ¥666 |
| 100 | ¥11.68000 | ¥1,168 |
| 500 | ¥8.89400 | ¥4,447 |
| 1,000 | ¥8.03500 | ¥8,035 |
| 2,500 | ¥7.13000 | ¥17,825 |
| 5,000 | ¥6.58520 | ¥32,926 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.13740 | ¥61,374 |
| 20,000 | ¥5.76890 | ¥115,378 |
| 30,000 | ¥5.58440 | ¥167,532 |
| 50,000 | ¥5.37990 | ¥268,995 |
| 70,000 | ¥5.26037 | ¥368,226 |
| 100,000 | ¥5.14536 | ¥514,536 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

