
CBR04C108B1GAC | |
|---|---|
DigiKey Part Number | 399-8616-2-ND - Tape & Reel (TR) 399-8616-1-ND - Cut Tape (CT) 399-8616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C108B1GAC |
Description | CAP CER 0.1PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C108B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥40.10000 | ¥401 |
| 50 | ¥29.62000 | ¥1,481 |
| 100 | ¥26.39000 | ¥2,639 |
| 500 | ¥20.96200 | ¥10,481 |
| 1,000 | ¥19.28800 | ¥19,288 |
| 2,500 | ¥17.51880 | ¥43,797 |
| 5,000 | ¥16.45380 | ¥82,269 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥15.57690 | ¥155,769 |
| 20,000 | ¥14.85535 | ¥297,107 |
| 30,000 | ¥14.49383 | ¥434,815 |
| 50,000 | ¥14.09314 | ¥704,657 |
| 70,000 | ¥13.85889 | ¥970,122 |
| 100,000 | ¥13.63347 | ¥1,363,347 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

