
CBR02C408B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C408B5GACTR-ND - Tape & Reel (TR) 399-CBR02C408B5GACCT-ND - Cut Tape (CT) 399-CBR02C408B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C408B5GAC |
Description | CAP CER 0.4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C408B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥18.10000 | ¥181 |
| 50 | ¥12.86000 | ¥643 |
| 100 | ¥11.27000 | ¥1,127 |
| 500 | ¥8.56200 | ¥4,281 |
| 1,000 | ¥7.72800 | ¥7,728 |
| 2,500 | ¥6.85000 | ¥17,125 |
| 5,000 | ¥6.32240 | ¥31,612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥5.67027 | ¥85,054 |
| 30,000 | ¥5.35133 | ¥160,540 |
| 45,000 | ¥5.19160 | ¥233,622 |
| 75,000 | ¥5.01457 | ¥376,093 |
| 105,000 | ¥4.91110 | ¥515,666 |
| 150,000 | ¥4.81156 | ¥721,734 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

