CBR02C120G8GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 33,573
Unit Price: ¥66.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥14.10693
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥12.71720
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: ¥29.40573
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 12,716
Unit Price: ¥140.00000
Datasheet
12 pF ±2% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C120G8GAC

DigiKey Part Number
CBR02C120G8GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR02C120G8GAC
Description
CAP CER 12PF 10V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 pF ±2% 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C120G8GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥12.71720¥190,758
Manufacturers Standard Package
Unit Price without JCT:¥12.71720
Unit Price with JCT:¥13.98892