C1805C104K5RAC7800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAN06C681JAGACTU

DigiKey Part Number
399-CAN06C681JAGACTUTR-ND - Tape & Reel (TR)
399-CAN06C681JAGACTUCT-ND - Cut Tape (CT)
399-CAN06C681JAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAN06C681JAGACTU
Description
CAP CER 680PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CAN06C681JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,720
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥48.00000¥48
10¥28.30000¥283
50¥20.68000¥1,034
100¥17.51000¥1,751
500¥14.34400¥7,172
1,000¥13.11700¥13,117
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥10.66300¥42,652
8,000¥10.24088¥81,927
12,000¥9.94725¥119,367
20,000¥9.88065¥197,613
28,000¥9.61904¥269,333
40,000¥9.44690¥377,876
48,000¥9.34615¥448,615
96,000¥9.00678¥864,651
100,000¥8.98876¥898,876
Manufacturers Standard Package
Unit Price without JCT:¥48.00000
Unit Price with JCT:¥52.80000