Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C987U103MZVDBAWL50 | |
|---|---|
DigiKey Part Number | 399-C987U103MZVDBAWL50-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C987U103MZVDBAWL50 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C987U103MZVDBAWL50 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.748" (19.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C987U103MZVDBA7317 | KEMET | 0 | 399-C987U103MZVDBA7317TB-ND | ¥35.08200 | Parametric Equivalent |
| C987U103MZVDBAWL35 | KEMET | 0 | 399-C987U103MZVDBAWL35-ND | ¥28.10260 | Parametric Equivalent |
| C987U103MZVDBAWL40 | KEMET | 0 | 399-C987U103MZVDBAWL40-ND | ¥28.10260 | Parametric Equivalent |
| C987U103MZVDBAWL45 | KEMET | 0 | 399-C987U103MZVDBAWL45-ND | ¥28.10260 | Parametric Equivalent |
| VY2103M59Y5VS63V7 | Vishay Beyschlag/Draloric/BC Components | 2,795 | VY2103M59Y5VS63V7-ND | ¥88.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥28.10260 | ¥281,026 |
| Unit Price without JCT: | ¥28.10260 |
|---|---|
| Unit Price with JCT: | ¥30.91286 |






