Parametric Equivalent
Parametric Equivalent

C971U472MVWDAAWL50 | |
|---|---|
DigiKey Part Number | 399-C971U472MVWDAAWL50-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C971U472MVWDAAWL50 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C971U472MVWDAAWL50 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.551" Dia (14.00mm) |
Tolerance ±20% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C971U472MUWDAAWL30 | KEMET | 0 | 399-C971U472MUWDAAWL30-ND | ¥111.24480 | Parametric Equivalent |
| C971U472MVWDAAWL30 | KEMET | 0 | 399-C971U472MVWDAAWL30-ND | ¥87.39920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥87.39920 | ¥873,992 |
| Unit Price without JCT: | ¥87.39920 |
|---|---|
| Unit Price with JCT: | ¥96.13912 |



