C971U392MWWDBAWL30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥62.95560
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥62.95560
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥62.95560
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥62.95560
Datasheet
C931U152MWWDBAWL35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C971U392MWWDBAWL30

DigiKey Part Number
399-C971U392MWWDBAWL30-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C971U392MWWDBAWL30
Description
CAP CER DISC SAFETY
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 760V Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C971U392MWWDBAWL30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.551" Dia (14.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000¥62.95560¥629,556
Unit Price without JCT:¥62.95560
Unit Price with JCT:¥69.25116