Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C961U332MWWDCAWL30 | |
|---|---|
DigiKey Part Number | 399-C961U332MWWDCAWL30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C961U332MWWDCAWL30 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 760V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C961U332MWWDCAWL30 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C961U332MWWDCA7317 | KEMET | 0 | 399-C961U332MWWDCA7317TB-ND | ¥54.89740 | Parametric Equivalent |
| C961U332MWWDCAWL35 | KEMET | 0 | 399-C961U332MWWDCAWL35-ND | ¥54.89740 | Parametric Equivalent |
| C961U332MWWDCAWL40 | KEMET | 0 | 399-C961U332MWWDCAWL40-ND | ¥54.89740 | Parametric Equivalent |
| C961U332MWWDCAWL45 | KEMET | 0 | 399-C961U332MWWDCAWL45-ND | ¥54.89740 | Parametric Equivalent |
| C961U332MWWDCAWL50 | KEMET | 0 | 399-C961U332MWWDCAWL50-ND | ¥54.89740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥54.89740 | ¥548,974 |
| Unit Price without JCT: | ¥54.89740 |
|---|---|
| Unit Price with JCT: | ¥60.38714 |





