Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



C961U222MWWDCAWL20 | |
|---|---|
DigiKey Part Number | C961U222MWWDCAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C961U222MWWDCAWL20 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C961U222MWWDCAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C961U222MWWDBA7317 | KEMET | 82 | 399-9520-1-ND | ¥123.00000 | Parametric Equivalent |
| C961U222MWWDBAWL35 | KEMET | 0 | C961U222MWWDBAWL35-ND | ¥30.67870 | Parametric Equivalent |
| C961U222MWWDBAWL40 | KEMET | 0 | C961U222MWWDBAWL40-ND | ¥30.67870 | Parametric Equivalent |
| C961U222MWWDBAWL45 | KEMET | 0 | C961U222MWWDBAWL45-ND | ¥30.67870 | Parametric Equivalent |
| C961U222MWWDCA7317 | KEMET | 0 | C961U222MWWDCA7317-ND | ¥30.67870 | Parametric Equivalent |





