Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C931U561KWYDAAWL45 | |
|---|---|
DigiKey Part Number | 399-C931U561KWYDAAWL45-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C931U561KWYDAAWL45 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 760V Ceramic Capacitor Y5P Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C931U561KWYDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C931U561KWYDAA7317 | KEMET | 0 | 399-C931U561KWYDAA7317TB-ND | ¥33.68800 | Parametric Equivalent |
| C931U561KWYDAAWL20 | KEMET | 0 | 399-C931U561KWYDAAWL20-ND | ¥33.68800 | Parametric Equivalent |
| C931U561KWYDAAWL30 | KEMET | 0 | 399-C931U561KWYDAAWL30-ND | ¥33.68800 | Parametric Equivalent |
| C931U561KWYDAAWL35 | KEMET | 0 | 399-C931U561KWYDAAWL35-ND | ¥33.68800 | Parametric Equivalent |
| C931U561KWYDAAWL40 | KEMET | 0 | 399-C931U561KWYDAAWL40-ND | ¥33.68800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥33.68800 | ¥336,880 |
| Unit Price without JCT: | ¥33.68800 |
|---|---|
| Unit Price with JCT: | ¥37.05680 |







