Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C921U750JVSDAA7317 | |
|---|---|
DigiKey Part Number | C921U750JVSDAA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U750JVSDAA7317 |
Description | CAP CER 75PF 400VAC SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U750JVSDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U750JUSDAA7317 | KEMET | 0 | C921U750JUSDAA7317-ND | ¥16.33040 | Parametric Equivalent |
| C921U750JUSDAAWL20 | KEMET | 0 | C921U750JUSDAAWL20-ND | ¥16.33040 | Parametric Equivalent |
| C921U750JUSDAAWL45 | KEMET | 0 | C921U750JUSDAAWL45-ND | ¥16.33040 | Parametric Equivalent |
| C921U750JVSDAAWL20 | KEMET | 0 | C921U750JVSDAAWL20-ND | ¥15.18990 | Parametric Equivalent |
| C921U750JVSDAAWL35 | KEMET | 0 | C921U750JVSDAAWL35-ND | ¥15.18990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥15.18990 | ¥151,899 |
| Unit Price without JCT: | ¥15.18990 |
|---|---|
| Unit Price with JCT: | ¥16.70889 |


