Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C915U620JYSDAA7317 | |
|---|---|
DigiKey Part Number | 399-C915U620JYSDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C915U620JYSDAA7317 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C915U620JYSDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C915U620JYSDAAWL20 | KEMET | 0 | 399-C915U620JYSDAAWL20-ND | ¥34.54380 | Parametric Equivalent |
| C915U620JYSDAAWL30 | KEMET | 0 | 399-C915U620JYSDAAWL30-ND | ¥34.54380 | Parametric Equivalent |
| C915U620JYSDAAWL35 | KEMET | 0 | 399-C915U620JYSDAAWL35-ND | ¥34.54380 | Parametric Equivalent |
| C915U620JYSDAAWL45 | KEMET | 0 | 399-C915U620JYSDAAWL45-ND | ¥34.54380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥34.54380 | ¥345,438 |
| Unit Price without JCT: | ¥34.54380 |
|---|---|
| Unit Price with JCT: | ¥37.99818 |




