C911U560JUSDCAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥15.18990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥15.18990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥15.18990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥15.18990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥15.18990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥15.18990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥15.18990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥15.18990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥15.18990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥15.18990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥15.18990
Datasheet
56 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Finding the Most Accurate Capacitance Measurement

C911U560JUSDCAWL40

DigiKey Part Number
C911U560JUSDCAWL40-ND
Manufacturer
Manufacturer Product Number
C911U560JUSDCAWL40
Description
CAP CER 56PF 400VAC SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C911U560JUSDCAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C911U560JUSDBA7317KEMET0C911U560JUSDBA7317-ND¥15.18990Parametric Equivalent
C911U560JUSDBAWL35KEMET0C911U560JUSDBAWL35-ND¥15.18990Parametric Equivalent
C911U560JUSDBAWL40KEMET0C911U560JUSDBAWL40-ND¥15.18990Parametric Equivalent
C911U560JUSDCA7317KEMET0C911U560JUSDCA7317-ND¥15.18990Parametric Equivalent
C911U560JUSDCAWL35KEMET0C911U560JUSDCAWL35-ND¥15.18990Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10,000¥15.18990¥151,899
Unit Price without JCT:¥15.18990
Unit Price with JCT:¥16.70889