Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C907U220JYSDCAWL35 | |
|---|---|
DigiKey Part Number | C907U220JYSDCAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C907U220JYSDCAWL35 |
Description | CAP CER 22PF 400VAC SL RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U220JYSDCAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U220JZSDBAWL35 | KEMET | 0 | C907U220JZSDBAWL35-ND | ¥14.27190 | Upgrade |
| C907U220JZSDBAWL40 | KEMET | 0 | C907U220JZSDBAWL40-ND | ¥14.27190 | Upgrade |
| C907U220JZSDCAWL35 | KEMET | 0 | C907U220JZSDCAWL35-ND | ¥14.27190 | Upgrade |
| C907U220JZSDCAWL40 | KEMET | 0 | C907U220JZSDCAWL40-ND | ¥14.27190 | Upgrade |
| C907U220JYSDBA7317 | KEMET | 0 | C907U220JYSDBA7317-ND | ¥10.30370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.30370 | ¥103,037 |
| Unit Price without JCT: | ¥10.30370 |
|---|---|
| Unit Price with JCT: | ¥11.33407 |


