C901U390JUSDBAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥13.87950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥13.87950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥13.87950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥13.87950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥13.87950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥13.87950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥13.87950
Datasheet
C900 C21U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 C21U
C901U

C901U390JUSDBAWL40

DigiKey Part Number
C901U390JUSDBAWL40-ND
Manufacturer
Manufacturer Product Number
C901U390JUSDBAWL40
Description
CAP CER 39PF 400VAC SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U390JUSDBAWL40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10,000¥13.87950¥138,795
Unit Price without JCT:¥13.87950
Unit Price with JCT:¥15.26745