Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




C901U330JZSDAAWL40 | |
|---|---|
DigiKey Part Number | C901U330JZSDAAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C901U330JZSDAAWL40 |
Description | CAP CER 33PF 440VAC SL RADIAL |
Customer Reference | |
Detailed Description | 33 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U330JZSDAAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U330JZSDAA7317 | KEMET | 0 | C901U330JZSDAA7317-ND | ¥9.58940 | Parametric Equivalent |
| C901U330JZSDAAWL20 | KEMET | 0 | C901U330JZSDAAWL20-ND | ¥9.58940 | Parametric Equivalent |
| C901U330JZSDAAWL45 | KEMET | 0 | C901U330JZSDAAWL45-ND | ¥9.58940 | Parametric Equivalent |


