C901U200JUSDBA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥13.57990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥13.57990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥13.57990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥13.57990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥13.57990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥12.41940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥12.41940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥12.41940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥12.41940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥12.41940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥12.41940
Datasheet
20 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U200JUSDBA7317

DigiKey Part Number
C901U200JUSDBA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C901U200JUSDBA7317
Description
CAP CER 20PF 400VAC SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U200JUSDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C901U200JUSDBAWL35KEMET0C901U200JUSDBAWL35-ND¥13.57990Parametric Equivalent
C901U200JUSDBAWL40KEMET0C901U200JUSDBAWL40-ND¥13.57990Parametric Equivalent
C901U200JUSDCA7317KEMET0C901U200JUSDCA7317-ND¥13.57990Parametric Equivalent
C901U200JUSDCAWL35KEMET0C901U200JUSDCAWL35-ND¥13.57990Parametric Equivalent
C901U200JUSDCAWL40KEMET0C901U200JUSDCAWL40-ND¥13.57990Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000¥13.57990¥135,799
Unit Price without JCT:¥13.57990
Unit Price with JCT:¥14.93789