Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




C901U180JZSDCAWL35 | |
|---|---|
DigiKey Part Number | C901U180JZSDCAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C901U180JZSDCAWL35 |
Description | CAP CER 18PF 440VAC SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U180JZSDCAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U180JZSDBA7317 | KEMET | 0 | C901U180JZSDBA7317-ND | ¥9.58940 | Parametric Equivalent |
| C901U180JZSDBAWL35 | KEMET | 0 | C901U180JZSDBAWL35-ND | ¥9.58940 | Parametric Equivalent |
| C901U180JZSDBAWL40 | KEMET | 0 | C901U180JZSDBAWL40-ND | ¥9.58940 | Parametric Equivalent |
| C901U180JZSDCA7317 | KEMET | 0 | C901U180JZSDCA7317-ND | ¥9.58940 | Parametric Equivalent |
| C901U180JZSDCAWL40 | KEMET | 0 | C901U180JZSDCAWL40-ND | ¥9.58940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥9.58940 | ¥95,894 |
| Unit Price without JCT: | ¥9.58940 |
|---|---|
| Unit Price with JCT: | ¥10.54834 |



