
C771U332MSWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C771U332MSWDBA7317CT-ND - Cut Tape (CT) 399-C771U332MSWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C771U332MSWDBA7317 |
Description | CAP CER 3.3NF X1/Y1 440V/400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C771U332MSWDBA7317 Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.551" Dia (14.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥224.00000 | ¥224 |
| 10 | ¥146.40000 | ¥1,464 |
| 50 | ¥115.64000 | ¥5,782 |
| 100 | ¥106.14000 | ¥10,614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥87.07733 | ¥65,308 |
| 1,500 | ¥82.64867 | ¥123,973 |
| 2,250 | ¥80.43022 | ¥180,968 |
| 3,750 | ¥77.97173 | ¥292,394 |
| 5,250 | ¥76.53429 | ¥401,805 |
| 7,500 | ¥75.15173 | ¥563,638 |
| Unit Price without JCT: | ¥224.00000 |
|---|---|
| Unit Price with JCT: | ¥246.40000 |

