
C737U332MZVDAA7317 | |
|---|---|
DigiKey Part Number | 399-C737U332MZVDAA7317CT-ND - Cut Tape (CT) 399-C737U332MZVDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C737U332MZVDAA7317 |
Description | CAP CER 3.3NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C737U332MZVDAA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥61.00000 | ¥610 |
| 50 | ¥46.04000 | ¥2,302 |
| 100 | ¥41.41000 | ¥4,141 |
| 500 | ¥33.64200 | ¥16,821 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥31.24500 | ¥31,245 |
| 2,000 | ¥29.26950 | ¥58,539 |
| 3,000 | ¥28.28100 | ¥84,843 |
| 5,000 | ¥27.18560 | ¥135,928 |
| 7,000 | ¥26.54529 | ¥185,817 |
| 10,000 | ¥25.92940 | ¥259,294 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

