3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C737U332MZVDAA7317

DigiKey Part Number
399-C737U332MZVDAA7317CT-ND - Cut Tape (CT)
399-C737U332MZVDAA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C737U332MZVDAA7317
Description
CAP CER 3.3NF X1/Y2 440V/300V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C737U332MZVDAA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥100.00000¥100
10¥61.00000¥610
50¥46.04000¥2,302
100¥41.41000¥4,141
500¥33.64200¥16,821
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥31.24500¥31,245
2,000¥29.26950¥58,539
3,000¥28.28100¥84,843
5,000¥27.18560¥135,928
7,000¥26.54529¥185,817
10,000¥25.92940¥259,294
Manufacturers Standard Package
Unit Price without JCT:¥100.00000
Unit Price with JCT:¥110.00000