C640C333KGR5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,537.62000
Datasheet
C638C123MFR5TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C640C333KGR5TA

DigiKey Part Number
399-C640C333KGR5TA-ND
Manufacturer
Manufacturer Product Number
C640C333KGR5TA
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C640C333KGR5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max)
0.380" (9.65mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.16mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
50¥1,887.24000¥94,362
Manufacturers Standard Package
Unit Price without JCT:¥1,887.24000
Unit Price with JCT:¥2,075.96400