C4G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4GAMUC3470AA0J

DigiKey Part Number
C4GAMUC3470AA0J-ND
Manufacturer
Manufacturer Product Number
C4GAMUC3470AA0J
Description
CAP FILM 0.47UF 5% 850VDC AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4GAMUC3470AA0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
850V
Dielectric Material
ESR (Equivalent Series Resistance)
5.4 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.669" Dia x 1.299" L (17.00mm x 33.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,050¥425.47429¥446,748
Unit Price without JCT:¥425.47429
Unit Price with JCT:¥468.02172