
C4AUPBW5200M3MK | |
|---|---|
DigiKey Part Number | 399-C4AUPBW5200M3MK-ND |
Manufacturer | |
Manufacturer Product Number | C4AUPBW5200M3MK |
Description | FILM, RADIAL, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AUPBW5200M3MK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.3 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.819" (46.20mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,969.00000 | ¥1,969 |
| 27 | ¥1,387.85185 | ¥37,472 |
| 54 | ¥1,320.37037 | ¥71,300 |
| 108 | ¥1,264.82407 | ¥136,601 |
| 513 | ¥1,173.16764 | ¥601,835 |
| 1,026 | ¥1,143.60136 | ¥1,173,335 |
| Unit Price without JCT: | ¥1,969.00000 |
|---|---|
| Unit Price with JCT: | ¥2,165.90000 |

