3.3 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AQULU4330A19J

DigiKey Part Number
399-C4AQULU4330A19J-ND
Manufacturer
Manufacturer Product Number
C4AQULU4330A19J
Description
CAP FILM 3.3UF 5% 1.3KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AQULU4330A19J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 1.220" W (32.00mm x 31.00mm)
Part Status
Active
Height - Seated (Max)
0.756" (19.20mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
1300V (1.3kV)
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
10.8 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥567.00000¥567
10¥397.00000¥3,970
80¥315.23750¥25,219
160¥297.01250¥47,522
560¥271.85893¥152,241
1,040¥262.33654¥272,830
2,560¥251.11953¥642,866
5,040¥244.36508¥1,231,600
Manufacturers Standard Package
Unit Price without JCT:¥567.00000
Unit Price with JCT:¥623.70000