
C4AQQBW5180P3OJ | |
|---|---|
DigiKey Part Number | 399-C4AQQBW5180P3OJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQBW5180P3OJ |
Description | CAP FILM 18UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQBW5180P3OJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 1.976" (50.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.1 mOhms | Features Long Life, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥1,362.40000 | ¥40,872 |
| Unit Price without JCT: | ¥1,362.40000 |
|---|---|
| Unit Price with JCT: | ¥1,498.64000 |

