
C4AQJLW5220P38J | |
|---|---|
DigiKey Part Number | 399-C4AQJLW5220P38J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQJLW5220P38J |
Description | CAP FILM 22UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQJLW5220P38J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.7 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.693" W (42.00mm x 43.00mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,446.00000 | ¥1,446 |
| 48 | ¥944.58333 | ¥45,340 |
| 96 | ¥899.60417 | ¥86,362 |
| 144 | ¥877.06944 | ¥126,298 |
| 528 | ¥819.89015 | ¥432,902 |
| 1,008 | ¥798.31250 | ¥804,699 |
| Unit Price without JCT: | ¥1,446.00000 |
|---|---|
| Unit Price with JCT: | ¥1,590.60000 |

