
C4AQJEW6100P3BJ | |
|---|---|
DigiKey Part Number | 399-C4AQJEW6100P3BJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQJEW6100P3BJ |
Description | CAP FILM 100UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQJEW6100P3BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.4 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.571" (65.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,178.00000 | ¥4,178 |
| 18 | ¥3,224.16667 | ¥58,035 |
| 54 | ¥3,022.09259 | ¥163,193 |
| 108 | ¥2,923.09259 | ¥315,694 |
| 504 | ¥2,761.17063 | ¥1,391,630 |
| Unit Price without JCT: | ¥4,178.00000 |
|---|---|
| Unit Price with JCT: | ¥4,595.80000 |

