
C4AQJBW5600P3NJ | |
---|---|
DigiKey Part Number | 399-C4AQJBW5600P3NJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQJBW5600P3NJ |
Description | CAP FILM 60UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQJBW5600P3NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.6 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.980" (50.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESL |
Quantity | Unit Price | Ext Price |
---|---|---|
69 | ¥1,729.57971 | ¥119,341 |
Unit Price without JCT: | ¥1,729.57971 |
---|---|
Unit Price with JCT: | ¥1,902.53768 |