
C4AF7BW5220F3NK | |
|---|---|
DigiKey Part Number | 399-C4AF7BW5220F3NK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF7BW5220F3NK |
Description | FILM CAPAC, 22 UF, 10%, 350 VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF7BW5220F3NK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.980" (50.30mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,735.00000 | ¥1,735 |
| 23 | ¥1,224.56522 | ¥28,165 |
| 69 | ¥1,128.66667 | ¥77,878 |
| 115 | ¥1,093.18261 | ¥125,716 |
| 506 | ¥1,014.84980 | ¥513,514 |
| 1,012 | ¥987.97332 | ¥999,829 |
| Unit Price without JCT: | ¥1,735.00000 |
|---|---|
| Unit Price with JCT: | ¥1,908.50000 |

