
C44UUGT6320M86K | |
|---|---|
DigiKey Part Number | 399-C44UUGT6320M86K-ND |
Manufacturer | |
Manufacturer Product Number | C44UUGT6320M86K |
Description | CAP FILM 320UF 10% 1.3KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 320 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UUGT6320M86K Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 7.165" (182.00mm) |
Capacitance | Termination Threaded, Female |
Tolerance ±10% | Lead Spacing 1.260" (32.00mm) |
Voltage Rating - DC 1300V (1.3kV) | Applications DC Link, DC Filtering |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 1.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥13,049.00000 | ¥13,049 |
| 10 | ¥11,156.40000 | ¥111,564 |
| 50 | ¥10,398.56000 | ¥519,928 |
| 100 | ¥10,163.70000 | ¥1,016,370 |
| Unit Price without JCT: | ¥13,049.00000 |
|---|---|
| Unit Price with JCT: | ¥14,353.90000 |

