C430C752G3G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥29.15000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥31.95880
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥29.92740
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥29.92740
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥21.47180
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥21.47180
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥21.47180
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥46.33060
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥38.01320
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥38.01320
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥32.38520
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥25.18700
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥25.18700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥23.76214
Datasheet
7500 pF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C752G3G5TA7200

DigiKey Part Number
C430C752G3G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C430C752G3G5TA7200
Description
CAP CER 7500PF 25V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7500 pF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C752G3G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C752F3G5TA7200KEMET0C430C752F3G5TA7200-ND¥29.15000Upgrade
C410C752F1G5TA7200KEMET0C410C752F1G5TA7200-ND¥31.95880Similar
C410C752F3G5TA7200KEMET0C410C752F3G5TA7200-ND¥29.92740Similar
C410C752F5G5TA7200KEMET0C410C752F5G5TA7200-ND¥29.92740Similar
C410C752G1G5TA7200KEMET0C410C752G1G5TA7200-ND¥21.47180Similar
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥20.43360¥102,168
Manufacturers Standard Package
Unit Price without JCT:¥20.43360
Unit Price with JCT:¥22.47696