
C430C683K1R5TA | |
|---|---|
DigiKey Part Number | 399-C430C683K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C683K1R5TA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C683K1R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥41.14375 | ¥32,915 |
| Unit Price without JCT: | ¥41.14375 |
|---|---|
| Unit Price with JCT: | ¥45.25813 |

