
C430C224M5U5TA | |
|---|---|
DigiKey Part Number | 399-C430C224M5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C224M5U5TA |
Description | CAP CER 0.22UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C224M5U5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥39.90000 | ¥399 |
| 50 | ¥29.48000 | ¥1,474 |
| 200 | ¥23.65000 | ¥4,730 |
| 600 | ¥20.39667 | ¥12,238 |
| 1,000 | ¥19.19800 | ¥19,198 |
| 2,600 | ¥17.36962 | ¥45,161 |
| 5,000 | ¥16.37400 | ¥81,870 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

