Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C430C153G5G5TA | |
|---|---|
DigiKey Part Number | C430C153G5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C153G5G5TA |
Description | CAP CER 0.015UF 50V C0G AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C153G5G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C153F1G5TA | KEMET | 0 | C430C153F1G5TA-ND | ¥34.69100 | Upgrade |
| C430C153F2G5TA | KEMET | 0 | C430C153F2G5TA-ND | ¥40.34750 | Upgrade |
| C430C153F5G5TA | KEMET | 0 | C430C153F5G5TA-ND | ¥34.29400 | Upgrade |
| C430C153G1G5TA | KEMET | 0 | C430C153G1G5TA-ND | ¥23.76214 | Upgrade |
| C430C153G2G5TA | KEMET | 0 | C430C153G2G5TA-ND | ¥26.57333 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ¥23.76214 | ¥33,267 |
| Unit Price without JCT: | ¥23.76214 |
|---|---|
| Unit Price with JCT: | ¥26.13835 |


