C420C823MAR5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥24.38400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥24.10667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥20.88260
Datasheet
0.082 µF ±20% 250V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±20% 250V Ceramic Capacitor X7R Axial
Finding the Most Accurate Capacitance Measurement

C420C823MAR5TA

DigiKey Part Number
C420C823MAR5TA-ND
Manufacturer
Manufacturer Product Number
C420C823MAR5TA
Description
CAP CER 0.082UF 250V X7R AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.082 µF ±20% 250V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C823MAR5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±20%
Lead Style
Straight
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C823JAR5TAKEMET0C420C823JAR5TA-ND¥24.38400Upgrade
C420C823KAR5TAKEMET0C420C823KAR5TA-ND¥24.10667Upgrade
C420C823MAR5TA7200KEMET0C420C823MAR5TA7200-ND¥20.88260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,500¥24.10667¥36,160
Unit Price without JCT:¥24.10667
Unit Price with JCT:¥26.51734