

C420C334M5U5TA7200 | |
---|---|
DigiKey Part Number | 399-4500-2-ND - Tape & Reel (TR) 399-4500-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C420C334M5U5TA7200 |
Description | CAP CER 0.33UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C334M5U5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.260" L (2.54mm x 6.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥83.00000 | ¥83 |
10 | ¥50.30000 | ¥503 |
50 | ¥37.72000 | ¥1,886 |
100 | ¥30.22000 | ¥3,022 |
500 | ¥27.40800 | ¥13,704 |
1,000 | ¥25.39800 | ¥25,398 |
2,500 | ¥23.27640 | ¥58,191 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥21.99880 | ¥109,994 |
10,000 | ¥20.94680 | ¥209,468 |
15,000 | ¥20.41987 | ¥306,298 |
25,000 | ¥19.83588 | ¥495,897 |
35,000 | ¥19.49434 | ¥682,302 |
50,000 | ¥19.16576 | ¥958,288 |
60,000 | ¥19.11363 | ¥1,146,818 |
Unit Price without JCT: | ¥83.00000 |
---|---|
Unit Price with JCT: | ¥91.30000 |