C420C153G3G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥46.33060
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥49.26200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥49.26200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥32.38520
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥32.38520
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥51.57320
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥29.92740
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥29.92740
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥30.88520
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥21.47180
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥21.47180
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥29.15000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥29.15000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥29.15000
Datasheet
0.015 µF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C153G3G5TA7200

DigiKey Part Number
C420C153G3G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C420C153G3G5TA7200
Description
CAP CER 0.015UF 25V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C153G3G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C153F1G5TA7200KEMET0C420C153F1G5TA7200-ND¥46.33060Upgrade
C420C153F3G5TA7200KEMET0C420C153F3G5TA7200-ND¥49.26200Upgrade
C420C153F5G5TA7200KEMET0C420C153F5G5TA7200-ND¥49.26200Upgrade
C420C153G1G5TA7200KEMET0C420C153G1G5TA7200-ND¥32.38520Upgrade
C420C153G5G5TA7200KEMET0C420C153G5G5TA7200-ND¥32.38520Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥32.38520¥161,926
Manufacturers Standard Package
Unit Price without JCT:¥32.38520
Unit Price with JCT:¥35.62372