Upgrade
Similar
Similar
Parametric Equivalent

C420C152G3G5TA7200 | |
|---|---|
DigiKey Part Number | C420C152G3G5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C420C152G3G5TA7200 |
Description | CAP CER 1500PF 25V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C152G3G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C152F3G5TA7200 | KEMET | 0 | C420C152F3G5TA7200-ND | ¥42.00560 | Upgrade |
| C410C152F3G5TA7200 | KEMET | 0 | C410C152F3G5TA7200-ND | ¥20.71700 | Similar |
| C410C152G3G5TA7200 | KEMET | 0 | C410C152G3G5TA7200-ND | ¥16.58740 | Similar |
| C420C152G3G5TA | KEMET | 0 | C420C152G3G5TA-ND | ¥31.56417 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥27.33660 | ¥136,683 |
| Unit Price without JCT: | ¥27.33660 |
|---|---|
| Unit Price with JCT: | ¥30.07026 |


